
* Images are for reference only
NCP5662MN15R2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP5662MN15R2G
- JLCPCB Part #
- C894996
- Package
- DFN-8-EP(4x4)
- Description
- -40℃~+85℃@(Ta) 1 1.3mA 1.5V 1V@(2.0A) 26uVrms 2A 70dB@(120Hz) 9V Fixed Positive DFN-8-EP(4x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6530
10+
$0.5273
30+
$0.4644
100+
$0.4031
500+
$0.3660
1000+
$0.3467
Related Products
Welcome back, may I help you?