
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | onsemi | |
| Package | SC-70-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 5uV | |
| Input Offset Current(Ios) | 0.1uA | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Single Supply | 2.2V~26V | |
| Slew Rate | 1V/us | |
| Common Mode Rejection Ratio (CMRR) | 120dB | |
| Differential Voltage | ±30V | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | -300mV~26V | |
| Bandwidth | 60kHz | |
| Noise density(eN) | 45nV/√Hz@1kHz | |
| Quiescent Current | 40uA | |
| Features | 高边检测、低边检测、双向检测、Zero-drift/自动稳零、输入滤波器、使能/关断功能 | |
| Ib - Input Bias Current | 39uA | |
| Gain | 200V/V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCS199A3RSQT2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | onsemi | |
| Package | SC-70-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 5uV | |
| Input Offset Current(Ios) | 0.1uA | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Single Supply | 2.2V~26V | |
| Slew Rate | 1V/us | |
| Common Mode Rejection Ratio (CMRR) | 120dB | |
| Differential Voltage | ±30V | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | -300mV~26V | |
| Bandwidth | 60kHz | |
| Noise density(eN) | 45nV/√Hz@1kHz | |
| Quiescent Current | 40uA | |
| Features | 高边检测、低边检测、双向检测、Zero-drift/自动稳零、输入滤波器、使能/关断功能 | |
| Ib - Input Bias Current | 39uA | |
| Gain | 200V/V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCS199A3RSQT2G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCS199A3RSQT2G datasheets or manufacturer documentation.
Datasheet: NCS199A3RSQT2G Datasheet (PDF)
The NCS199A3RSQT2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.