
* Images are for reference only
NCP4543IMN5RG-A
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP4543IMN5RG-A
- JLCPCB Part #
- C892464
- Package
- QFN-18-EP(3x3)
- Description
- 0℃~+70℃ 500mV~6V Load Switch 输出放电功能、软启动、集成电荷泵 QFN-18-EP(3x3) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4728
10+
$0.3735
30+
$0.3302
100+
$0.2773
500+
$0.2533
1000+
$0.2388
Related Products
Welcome back, may I help you?