
* Images are for reference only
NCP170AXV135T2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP170AXV135T2G
- JLCPCB Part #
- C894966
- Package
- SOT-563
- Description
- -40℃~+85℃ 1 1.35V 150mA 5.5V Fixed Over Current Protection、Over Temperature Protection Positive SOT-563 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 113
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1297
10+
$0.1028
30+
$0.0894
100+
$0.0793
500+
$0.0712
1000+
$0.0672
Related Products
Welcome back, may I help you?