
* Images are for reference only
NCP160AFCT285T2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP160AFCT285T2G
- JLCPCB Part #
- C895680
- Package
- WLCSP-4(0.6x0.6)
- Description
- -40℃~+125℃@(Tj) 1 18uA 2.85V 250mA 5.5V 95mV@(250mA) 98dB@(1kHz) Fixed Positive WLCSP-4(0.6x0.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 124
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1186
10+
$0.0942
30+
$0.0819
100+
$0.0726
500+
$0.0653
1000+
$0.0616
Welcome back, may I help you?