
* Images are for reference only
NCP148AFCT280T2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP148AFCT280T2G
- JLCPCB Part #
- C895663
- Package
- WLCSP-4(0.6x0.6)
- Description
- -40℃~+125℃@(Tj) 1 10uVrms 175mV@(450mA) 2.8V 450mA 5.5V 55uA 98dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive WLCSP-4(0.6x0.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1699
200+
$0.0657
500+
$0.0635
1000+
$0.0623
Related Products
Welcome back, may I help you?