
* Images are for reference only
MC78L08ABDR2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC78L08ABDR2G
- JLCPCB Part #
- C904223
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Tj) 1 1.7V 100mA 30V 57dB@(120Hz) 60uV 8V Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 32
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2807
50+
$0.2229
150+
$0.1981
500+
$0.1670
2500+
$0.1533
5000+
$0.1449
Related Products