
* Images are for reference only
NCP136AFCT105T2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP136AFCT105T2G
- JLCPCB Part #
- C895646
- Package
- WLCSP-6(0.8x1.4)
- Description
- -40℃~+85℃@(Tj) 1 1.05V 40mV@(700mA) 40uVrms 5.5V 700mA 70uA 80dB@(1kHz) Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable WLCSP-6(0.8x1.4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3164
200+
$0.1225
500+
$0.1181
1000+
$0.1160
Related Products
Welcome back, may I help you?