
* Images are for reference only
NCV4274ADT50RKG-IR01
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV4274ADT50RKG-IR01
- JLCPCB Part #
- C904617
- Package
- TO-252
- Description
- -40℃~+150℃@(Tj) 1 190uA 400mA 40V 500mV@(250mA) 5V 60dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7892
200+
$0.3061
500+
$0.2948
1000+
$0.2899
Related Products
Welcome back, may I help you?