
* Images are for reference only
NCL30186BDR2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCL30186BDR2G
- JLCPCB Part #
- C464034
- Package
- SOP-10
- Description
- -40℃~+125℃ 1 2% 8.8V~25.5V Analog、PWM External Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection SEPIC、Buck、Boost、Flyback SOP-10 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$1.8271
10+
$1.7870
30+
$1.7597
100+
$1.7340
Welcome back, may I help you?