
* Images are for reference only
NC7SP04FHX
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NC7SP04FHX
- JLCPCB Part #
- C895526
- Package
- MicroPak-2-6
- Description
- -40℃~+85℃ 1 2.9ns@3.3V,10pF 900mV~3.6V 900nA MicroPak-2-6 Inverters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1708
50+
$0.1349
150+
$0.1194
500+
$0.1003
2500+
$0.0917
5000+
$0.0866
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?