
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | onsemi | |
| Package | MicroPak-2-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 1ns@3.6V,30pF | |
| Quiescent Current(Iq) | 900nA | |
| Voltage - Supply | 900mV~3.6V | |
| Features | 电源关断保护、噪声抑制功能 | |
| Current - Output Low(IOL) | 24mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NC7SV05FHX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | onsemi | |
| Package | MicroPak-2-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 1ns@3.6V,30pF | |
| Quiescent Current(Iq) | 900nA | |
| Voltage - Supply | 900mV~3.6V | |
| Features | 电源关断保护、噪声抑制功能 | |
| Current - Output Low(IOL) | 24mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NC7SV05FHX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NC7SV05FHX datasheets or manufacturer documentation.
Datasheet: NC7SV05FHX Datasheet (PDF)
The NC7SV05FHX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.