
* Images are for reference only
NB7L11MMNG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NB7L11MMNG
- JLCPCB Part #
- C603391
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+85℃ 1 2 2.375V~3.465V 8GHz QFN-16-EP(3x3) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 123
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.1859
200+
$13.2306
500+
$12.7647
1000+
$12.5350
Related Products
Welcome back, may I help you?