
* Images are for reference only
NB7L1008MNG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NB7L1008MNG
- JLCPCB Part #
- C897405
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+85℃ 2.375V~3.6V 7GHz 8 QFN-32-EP(5x5) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 74
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5302
200+
$3.6879
500+
$3.5594
1000+
$3.4952
Welcome back, may I help you?