
* Images are for reference only
MV2105G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MV2105G
- JLCPCB Part #
- C3272842
- Package
- TO-92
- Description
- 16.5pF@4V,1MHz 3.2@C2V/C30V 30V Standalone TO-92 Diodes - Variable Capacitance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2868
1000+
$0.1110
2500+
$0.1071
5000+
$0.1052
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?