
* Images are for reference only
MUR105G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MUR105G
- JLCPCB Part #
- C899897
- Package
- DO-41
- Description
- -65℃~+175℃ 1A 2uA@50V 35ns 50V 875mV@1A DO-41 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 224
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0651
10+
$0.0517
30+
$0.0451
100+
$0.0401
500+
$0.0361
1000+
$0.0340