
* Images are for reference only
MM74HC151MX
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MM74HC151MX
- JLCPCB Part #
- C17677050
- Package
- SOIC-16
- Description
- -40℃~+85℃ 26ns@6V,50pF 2V~6V 80uA SOIC-16 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5074
200+
$0.2030
500+
$0.1966
1000+
$0.1933
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?