This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NLVHCT08ADTR2G

Extended
Manufacturer
onsemi
MFR.Part #
NLVHCT08ADTR2G
JLCPCB Part #
C904968
Package
TSSOP-14
Description
-55℃~+125℃ 17ns@5V,50pF 1uA 2V 2V~6V 4 4mA 4mA 74HCT Series 800mV AND Gate TSSOP-14 Logic Gates ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 47

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1912
1000+ $0.0740
2500+ $0.0714
5000+ $0.0701

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons