
* Images are for reference only
ML4870CS3
Extended
- Manufacturer
- onsemi
- MFR.Part #
- ML4870CS3
- JLCPCB Part #
- C3192698
- Package
- SOIC-8
- Description
- 0℃~+70℃ 1 1.8V 1A 200kHz 3.3V Boost Boost Built-in Fixed Yes SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5386
200+
$0.9826
500+
$0.9488
1000+
$0.9311
Related Products
Welcome back, may I help you?