
* Images are for reference only
100363PC
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 100363PC
- JLCPCB Part #
- C3231759
- Package
- PDIP-24
- Description
- -5.7V~-4.2V 0℃~+85℃ 1.7ns@5.7V,3pF Single Supply PDIP-24 Signal Switches, Multiplexers, Decoders
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9693
200+
$1.9239
500+
$1.8563
1000+
$1.8224
Welcome back, may I help you?