
* Images are for reference only
ML4812CQ
Extended
- Manufacturer
- onsemi
- MFR.Part #
- ML4812CQ
- JLCPCB Part #
- C3094798
- Package
- PLCC-20(9x9)
- Description
- 0℃~+70℃ 12V~18V PLCC-20(9x9) PFC Controllers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.9981
200+
$3.8704
500+
$3.7339
1000+
$3.6664
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?