
* Images are for reference only
MC7924BTG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC7924BTG
- JLCPCB Part #
- C897079
- Package
- TO-220
- Description
- -40℃~+125℃@(Tj) 1 1.3V@(1A) 170uVrms 1A 24V 38V 56dB@(120Hz) Fixed Negative TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4263
1000+
$0.1650
2500+
$0.1592
5000+
$0.1564
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?