
* Images are for reference only
MC7905ACTG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC7905ACTG
- JLCPCB Part #
- C453485
- Package
- TO-220
- Description
- 0℃~+125℃@(Tj) 1 1.3V@(1A) 1A 35V 4.4mA 40uV 5V 70dB@(120Hz) Fixed Negative Over Current Protection、Over Temperature Protection、Short Circuit Protection TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8140
10+
$0.6679
30+
$0.5957
100+
$0.5234
500+
$0.4801
1000+
$0.4576
Related Products
Welcome back, may I help you?