This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

2N7002V

Extended
Manufacturer
onsemi
MFR.Part #
2N7002V
JLCPCB Part #
C3280279
Package
SOT-563F
Description
-55℃~+150℃ 2 N-Channel 2.5V 250mW 25pF 280mA 2Ω@10V 50pF 60V 7pF N-Channel SOT-563F MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 55

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1680
50+ $0.1638
150+ $0.1609
500+ $0.1580

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons