
* Images are for reference only
MC78M06CTG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC78M06CTG
- JLCPCB Part #
- C897057
- Package
- TO-220AB
- Description
- 0℃~+125℃@(Tj) 1 2V@(350mA) 3.2mA 35V 45uV 500mA 59dB@(120Hz) 6V Fixed Over Temperature Protection Positive TO-220AB Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1049
1000+
$0.0406
2500+
$0.0391
5000+
$0.0385
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?