
* Images are for reference only
CAT824STDI-GT3
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CAT824STDI-GT3
- JLCPCB Part #
- C3685755
- Package
- TSOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 140ms 1V~5.5V 2.93V Active Low Push-pull Voltage Monitor Yes TSOT-23-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3332
1000+
$0.1290
2500+
$0.1245
5000+
$0.1222
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?