This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC74VHCT04ADT

Extended
Manufacturer
onsemi
MFR.Part #
MC74VHCT04ADT
JLCPCB Part #
C4471464
Package
-
Description
-40℃~+85℃ 100mV、440mV 2V 2uA 3.8V、4.4V 4.5V~5.5V 7.7ns@5V,50pF 74VHCT 800mV 8mA 8mA - Inverters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0810
2000+ $0.0314
5000+ $0.0303
10000+ $0.0298

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons