
TND321VD-TL-H
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | onsemi | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 30ns@18V,1000pF | |
| Input Logic Level - High | 2.6V | |
| Voltage - Supply | 4.5V~25V | |
| Input Logic Level -Low | 800mV |

* Images are for reference only
TND321VD-TL-H
Extended- Manufacturer
- MFR.Part #
- TND321VD-TL-H
- JLCPCB Part #
- C3655702
- Package
- -
- Description
- -40℃~+125℃ 2.6V 30ns@18V,1000pF 4.5V~25V 800mV - Inverters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TND321VD-TL-H
Extended- Manufacturer
- MFR.Part #
- TND321VD-TL-H
- JLCPCB Part #
- C3655702
- Package
- -
- Description
- -40℃~+125℃ 2.6V 30ns@18V,1000pF 4.5V~25V 800mV - Inverters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TND321VD-TL-H Specifications
TND321VD-TL-H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | onsemi | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 30ns@18V,1000pF | |
| Input Logic Level - High | 2.6V | |
| Voltage - Supply | 4.5V~25V | |
| Input Logic Level -Low | 800mV |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TND321VD-TL-H. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TND321VD-TL-H Documents
TND321VD-TL-H datasheets or manufacturer documentation.
Datasheet: TND321VD-TL-H Datasheet (PDF)
TND321VD-TL-H Schematic Symbol & PCB Footprint
The TND321VD-TL-H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.