This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC74VHC14M

Extended
Manufacturer
onsemi
MFR.Part #
MC74VHC14M
JLCPCB Part #
C4468704
Package
-
Description
-55℃~+125℃ 12ns@5V,50pF 2.48V、3.8V 2V~5.5V 2uA 440mV 8mA 8mA VHC - Inverters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0579
2000+ $0.0225
5000+ $0.0217
10000+ $0.0212

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons