This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC74LCX04M

Extended
Manufacturer
onsemi
MFR.Part #
MC74LCX04M
JLCPCB Part #
C4469581
Package
-
Description
-40℃~+85℃ 1 1.7V、2V 1.8V、2.2V 10uA 2.3V~3.6V 200mV、550mV、600mV 24mA 24mA 5.2ns@3.3V,50pF 6 700mV 74LCX - Inverters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0689
2000+ $0.0267
5000+ $0.0257
10000+ $0.0254

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons