
* Images are for reference only
MC74HC4852ADTR2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC74HC4852ADTR2G
- JLCPCB Part #
- C904053
- Package
- TSSOP-16
- Description
- -55℃~+125℃ 2V~6V 4 40ns 4:1 600Ω TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5120
200+
$0.1987
500+
$0.1922
1000+
$0.1890
Related Products
Welcome back, may I help you?