
* Images are for reference only
MC74HC4053ADWG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC74HC4053ADWG
- JLCPCB Part #
- C906791
- Package
- SOIC-16-300mil
- Description
- -55℃~+125℃ 10ns 120MHz 170Ω 2:1 2V~6V 3 SOIC-16-300mil Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 47
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7654
10+
$0.6188
30+
$0.5447
100+
$0.4722
500+
$0.4270
1000+
$0.4045
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?