
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | onsemi | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 230kHz~280kHz、1MHz | |
| Voltage - Supply | 8.2V~20V | |
| Duty Cycle(Max) | 83% | |
| Working Mode | PWM Modulation | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft-start |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CS51024AED16 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | onsemi | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 230kHz~280kHz、1MHz | |
| Voltage - Supply | 8.2V~20V | |
| Duty Cycle(Max) | 83% | |
| Working Mode | PWM Modulation | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft-start |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS51024AED16. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CS51024AED16 datasheets or manufacturer documentation.
Datasheet: CS51024AED16 Datasheet (PDF)
The CS51024AED16 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.