This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC74HC1G14DTT1

Extended
Manufacturer
onsemi
MFR.Part #
MC74HC1G14DTT1
JLCPCB Part #
C3272851
Package
TSOP-5
Description
-55℃~+125℃ 1 17ns@6V,50pF 1uA 2.2V~3.85V 2.6mA 2.6mA 2V~6V 74HC 900mV~1.65V Schmitt trigger 噪声抑制功能 TSOP-5 Inverters
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 156

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0575
2000+ $0.0224
5000+ $0.0216
10000+ $0.0211

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons