
LA6242H-M-TRM-E
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | onsemi | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Driven Configuration | Full-Bridge | |
| Number of Drivers | 4 | |
| Voltage - Supply | 5V~13V | |
| Features | Overtemperature protection (OTP)、Enable shutdown |

* Images are for reference only
LA6242H-M-TRM-E
Extended- Manufacturer
- MFR.Part #
- LA6242H-M-TRM-E
- JLCPCB Part #
- C3681226
- Package
- -
- Description
- -40℃~+85℃ 4 5V~13V Full-Bridge Overtemperature protection (OTP) - Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LA6242H-M-TRM-E
Extended- Manufacturer
- MFR.Part #
- LA6242H-M-TRM-E
- JLCPCB Part #
- C3681226
- Package
- -
- Description
- -40℃~+85℃ 4 5V~13V Full-Bridge Overtemperature protection (OTP) - Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LA6242H-M-TRM-E Specifications
LA6242H-M-TRM-E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | onsemi | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Driven Configuration | Full-Bridge | |
| Number of Drivers | 4 | |
| Voltage - Supply | 5V~13V | |
| Features | Overtemperature protection (OTP)、Enable shutdown |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LA6242H-M-TRM-E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LA6242H-M-TRM-E Documents
LA6242H-M-TRM-E datasheets or manufacturer documentation.
Datasheet: LA6242H-M-TRM-E Datasheet (PDF)
LA6242H-M-TRM-E Schematic Symbol & PCB Footprint
The LA6242H-M-TRM-E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.