
* Images are for reference only
MC74HC175DTR2
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC74HC175DTR2
- JLCPCB Part #
- C3826759
- Package
- TSSOP-16
- Description
- -55℃~+125℃ 1 10pF 22ns@6V,50pF 2V~6V 35MHz 4 4uA 5.2mA 5.2mA 74HC Series Complementary D-Type Reset Rising Edge TSSOP-16 Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2182
1000+
$0.0845
2500+
$0.0816
5000+
$0.0802
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?