This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC74HC04AFL2

Extended
Manufacturer
onsemi
MFR.Part #
MC74HC04AFL2
JLCPCB Part #
C3272730
Package
SOIC-14-208mil
Description
-55℃~+125℃ 1 1.5V~4.2V 13ns@6V,50pF 1uA 2V~6V 5.2mA 5.2mA 500mV~1.8V 6 74HC SOIC-14-208mil Inverters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 130

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0689
2000+ $0.0267
5000+ $0.0257
10000+ $0.0254

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons