This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC74HC03AFEL

Extended
Manufacturer
onsemi
MFR.Part #
MC74HC03AFEL
JLCPCB Part #
C4471006
Package
SOIC-14
Description
-55℃~+125℃ 1.5V~4.2V 1uA 2 24ns@4.5V,50pF 2V~6V 4 400mV 5.2mA 500mV、900mV、1.35V、1.8V 74HC Series Controllable output enable NAND Gate SOIC-14 Logic Gates ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3909
1000+ $0.1512
2500+ $0.1459
5000+ $0.1434

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons