
* Images are for reference only
MC74F74DR2
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC74F74DR2
- JLCPCB Part #
- C6903446
- Package
- -
- Description
- 0℃~+70℃ 1 100MHz 1ns 2 3ns 4.5V~5.5V 74F Series Complementary type D-Type Set - Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2243
1000+
$0.0896
2500+
$0.0866
5000+
$0.0851
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?