
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | onsemi | |
| Package | DPAK | |
| Type | Low Side Switch | |
| Operating Temperature - | -40℃~+150℃ | |
| Features | Overvoltage protection、Overcurrent Protection、Over temperature protection、Short-Circuit Protection | |
| RDS(on) | 23mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCV8401ADTRKG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | onsemi | |
| Package | DPAK | |
| Type | Low Side Switch | |
| Operating Temperature - | -40℃~+150℃ | |
| Features | Overvoltage protection、Overcurrent Protection、Over temperature protection、Short-Circuit Protection | |
| RDS(on) | 23mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV8401ADTRKG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCV8401ADTRKG datasheets or manufacturer documentation.
Datasheet: NCV8401ADTRKG Datasheet (PDF)
The NCV8401ADTRKG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.