This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC74F534ML1

Extended
Manufacturer
onsemi
MFR.Part #
MC74F534ML1
JLCPCB Part #
C3826440
Package
-
Description
0℃~+70℃ 1 24mA 2ns 2ns 3mA 4.5V~5.5V 6.5ns@5V,50pF 70MHz 74F Series 8 D-Type Rising Edge Tri-State - Flip Flops ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5861
200+ $0.2280
500+ $0.2200
1000+ $0.2152

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons