
* Images are for reference only
MC74F14M
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC74F14M
- JLCPCB Part #
- C4471648
- Package
- -
- Description
- 0℃~+70℃ 1 10.5ns@5V,50pF 1mA 2.5V、2.7V 20mA 4.5V~5.5V 500mV 6 74F - Inverters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2182
1000+
$0.0845
2500+
$0.0816
5000+
$0.0802
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?