
* Images are for reference only
MBR60L45WTG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MBR60L45WTG
- JLCPCB Part #
- C906614
- Package
- TO-247-3
- Description
- 1 Pair Common Cathode 1.2mA@45V 30A 45V 730mV@60A TO-247-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7485
200+
$0.6766
500+
$0.6525
1000+
$0.6412
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products