
* Images are for reference only
MC74AC04MR1
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC74AC04MR1
- JLCPCB Part #
- C4469529
- Package
- -
- Description
- -40℃~+85℃ 1 24mA 24mA 2V~6V 40uA 6 74AC 7ns@5V,50pF、9ns@3.3V,50pF - Inverters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 130
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0689
2000+
$0.0267
5000+
$0.0257
10000+
$0.0254
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?