
* Images are for reference only
MC33762DM-3030RG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC33762DM-3030RG
- JLCPCB Part #
- C894912
- Package
- MSOP-8
- Description
- -40℃~+85℃ 12V 180uA 2 250mV@(80mA)、250mV@(80mA) 35uVrms 3V 70dB@(1kHz) 80mA Fixed Over Current Protection、Over Temperature Protection Positive MSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2605
1000+
$0.1009
2500+
$0.0973
5000+
$0.0956
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?