
* Images are for reference only
MC33172D
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC33172D
- JLCPCB Part #
- C5207206
- Package
- SOIC-8
- Description
- -40℃~+85℃ 10uV/℃ 2 2.1V/us 20nA 32nV/√Hz@1kHz 4.5mV 44V 5mA 5nA 90dB SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 98
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9040
10+
$0.8798
30+
$0.8653
98+
$0.8492
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?