
* Images are for reference only
MC33067DWG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC33067DWG
- JLCPCB Part #
- C184776
- Package
- SOIC-16-300mil
- Description
- -40℃~+85℃ 2 2.05MHz 300mA 8.6V~20V External Half-Bridge No SOIC-16-300mil DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 47
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2975
10+
$2.2493
47+
$2.2172
94+
$2.1851
Related Products
Welcome back, may I help you?