
* Images are for reference only
MC14081BFR2
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC14081BFR2
- JLCPCB Part #
- C4470026
- Package
- SOIC-14
- Description
- -55℃~+125℃ 1.5V 160ns@5V,50pF 2 250nA 3.5V 3V~18V 3mA 4 4.95V 50mV 640uA AND Gate MC14081B SOIC-14 Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 112
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0805
2000+
$0.0312
5000+
$0.0301
10000+
$0.0296
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?