
* Images are for reference only
MC14011BFR2
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC14011BFR2
- JLCPCB Part #
- C4470085
- Package
- SOIC-14
- Description
- -55℃~+125℃ 1.5V 1.5V 125ns@5V,50pF 2 250nA 3V~18V 4 4.95V 50mV 640uA 640uA MC14011B NAND Gate SOIC-14 Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 87
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1034
1000+
$0.0400
2500+
$0.0387
5000+
$0.0379
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?