This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC14069UBDR2

Extended
Manufacturer
onsemi
MFR.Part #
MC14069UBDR2
JLCPCB Part #
C3272719
Package
SOIC-14
Description
-55℃~+125℃ 1V~2.5V 1uA 3V~18V 4000B Series 4V~12.5V 55ns@15V,50pF 6 8.8mA 8.8mA SOIC-14 Inverters
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 87

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1034
1000+ $0.0400
2500+ $0.0387
5000+ $0.0379

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons